| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106815-0065 |
| Series: | 106815 - 1/32" OD |
| Connector Type: | 1/32" OD |
| Outside Diameter: | 794 µm |
| Inside Diameter: | 75 µm |
| Inside Diameter Tolerance: | ± 3 µm |
| Outside Diameter Tolerance: | ± 12 µm |
| Application: | Industrial, Medical, Research, Scientific, and other |
| Packaging: | Spool |
| Coating Thickness Per Side: | 24 µm nominal |
| Cutting Style: | Precision Cleave |
| Tubing Material: | Synthetic Fused Silica |
| Coating Material: | Standard Polyimide |
| Tubing Length: | 5.0 m |
| Capillary Series: | 1/32" OD |
| Part Aliases: | 1068150065 |
| SKU: | MOL106815-0065 |
106815-0065
| Heilind Number: | MOL106815-0065 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106815-0065 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Polymicro Technologies 1/32" OD Flexible Fused Silica Capillary Tubing, Inner Diameter 75µm, Outer Diameter 794µm, TSP075794
More >>Specifications
Detailed Description
Enhance your industrial, medical, research, or scientific applications with our 1/32" OD Flexible Fused Silica Capillary Tubing. Boasting an inner diameter of 75µm and outer diameter of 794µm, this high-quality tubing ensures precise performance. With an operating temperature range suitable for various environments, it comes in a convenient 5.0m spool for easy use. The synthetic fused silica material, coated with standard polyimide, guarantees durability and reliability. Perfect for abrasion protection and heat shrink applications, this tubing, part of our TSP075794 series, offers exceptional performance for your specialized needs. Explore the possibilities with this versatile and essential component.

