| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106815-0070 |
| Series: | 106815 - 1/32" OD |
| Connector Type: | 1/32" OD |
| Outside Diameter: | 794 µm |
| Inside Diameter: | 400 µm |
| Inside Diameter Tolerance: | ± 6 µm |
| Outside Diameter Tolerance: | ± 12 µm |
| Application: | Industrial, Medical, Research, Scientific, and other |
| Packaging: | Spool |
| Coating Thickness Per Side: | 24 µm nominal |
| Cutting Style: | Precision Cleave |
| Tubing Material: | Synthetic Fused Silica |
| Coating Material: | Standard Polyimide |
| Tubing Length: | 5.0 m |
| Capillary Series: | 1/32" OD |
| Part Aliases: | 1068150070 |
| SKU: | MOL106815-0070 |
106815-0070
| Heilind Number: | MOL106815-0070 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106815-0070 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Polymicro Technologies 1/32" OD Flexible Fused Silica Capillary Tubing, Inner Diameter 400µm, Outer Diameter 794µm, TSP400794
More >>Specifications
Detailed Description
Discover the precision and flexibility of our 1/32" OD Flexible Fused Silica Capillary Tubing, designed for a wide range of industrial, medical, research, and scientific applications. With an inner diameter of 400µm and an outer diameter of 794µm, this tubing offers optimal performance. Made from synthetic fused silica with a standard polyimide coating, it ensures durability and reliability. Each package includes 5.0 meters of tubing, conveniently spooled for easy handling. Whether for abrasion protection, heat shrinkage, or other specialized needs, this tubing, part of the TSP400794 series, guarantees top-notch quality and performance. Operating within a broad temperature range, it is suitable for various environments. Upgrade your setup with this essential component for seamless connectivity and efficient operation.

