| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106815-0133 |
| Series: | 106815 - Standard |
| Connector Type: | Standard |
| Outside Diameter: | 193 µm |
| Inside Diameter: | 75 µm |
| Inside Diameter Tolerance: | ± 3 µm |
| Outside Diameter Tolerance: | ± 7 µm |
| Application: | Industrial, Medical, Research, Scientific, and other |
| Packaging: | Spool |
| Coating Thickness Per Side: | 12 µm nominal |
| Cutting Style: | Precision Cleave |
| Tubing Material: | Synthetic Fused Silica |
| Coating Material: | Standard Polyimide |
| Tubing Length: | 10 m |
| Capillary Series: | TSP |
| Part Aliases: | 1068150133 |
| SKU: | MOL106815-0133 |
106815-0133
| Heilind Number: | MOL106815-0133 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106815-0133 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Polymicro Technologies Flexible Fused Silica Capillary Tubing, Inner Diameter 75µm, Outer Diameter 200µm, TSP075200
More >>Specifications
Detailed Description
Discover the versatility of Polymicro Technologies Flexible Fused Silica Capillary Tubing, meticulously crafted for precision applications. With an inner diameter of 75µm and outer diameter of 200µm, this tubing from the TSP075200 series offers unparalleled performance in industrial, medical, research, and scientific settings. Each spool contains 10 meters of synthetic fused silica tubing, coated with a standard polyimide layer for enhanced durability. Operating seamlessly in a wide temperature range, this tubing ensures reliability in any environment. Perfect for abrasion protection and heat shrinkable applications, its precision cleave cutting style guarantees seamless integration. Experience the seamless functionality of this essential tool for your projects.

