| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106815-0140 |
| Series: | 106815 - Deep-UV Transparent |
| Connector Type: | Deep-UV Transparent |
| Outside Diameter: | 363 µm |
| Inside Diameter: | 100 µm |
| Inside Diameter Tolerance: | ± 4 µm |
| Outside Diameter Tolerance: | ± 10 µm |
| Application: | Industrial, Medical, Research, Scientific, and other |
| Packaging: | Spool |
| Coating Thickness Per Side: | 15 µm nominal |
| Cutting Style: | Precision Cleave |
| Tubing Material: | Synthetic Fused Silica |
| Coating Material: | Deep-UV Flexible Fused Silica |
| Tubing Length: | 5.0 m |
| Capillary Series: | TSU |
| Part Aliases: | 1068150140 |
| SKU: | MOL106815-0140 |
106815-0140
| Heilind Number: | MOL106815-0140 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106815-0140 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Polymicro Technologies Deep-UV Flexible Fused Silica Capillary Tubing, Inner Diameter 100µm, Outer Diameter 375µm, TSU100375
More >>Specifications
Detailed Description
Enhance your industrial, medical, research, or scientific applications with our Deep-UV Flexible Fused Silica Capillary Tubing. Featuring precise inner and outer diameters of 100µm and 375µm, respectively, this tubing ensures optimal performance. With a coating thickness of 15µm per side, it offers durability and protection. Designed for versatility, it comes in a convenient 5.0m spool for easy handling. Trust in the quality and reliability of our TSU100375 series for your tubing needs.

