| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106815-0160 |
| Series: | 106815 - Deep-UV Transparent |
| Connector Type: | Deep-UV Transparent |
| Outside Diameter: | 363 µm |
| Inside Diameter: | 75 µm |
| Inside Diameter Tolerance: | ± 3 µm |
| Outside Diameter Tolerance: | ± 10 µm |
| Application: | Industrial, Medical, Research, Scientific, and other |
| Packaging: | Spool |
| Coating Thickness Per Side: | 15 µm nominal |
| Cutting Style: | Precision Cleave |
| Tubing Material: | Synthetic Fused Silica |
| Coating Material: | Deep-UV Flexible Fused Silica |
| Tubing Length: | 5.0 m |
| Capillary Series: | TSU |
| Part Aliases: | 1068150160 |
| SKU: | MOL106815-0160 |
106815-0160
| Heilind Number: | MOL106815-0160 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106815-0160 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Polymicro Technologies Deep-UV Flexible Fused Silica Capillary Tubing, Inner Diameter 75µm, Outer Diameter 375µm, TSU075375
More >>Specifications
Detailed Description
Elevate your industrial, medical, research, or scientific applications with our Polymicro Technologies Deep-UV Flexible Fused Silica Capillary Tubing. Featuring an inner diameter of 75µm and an outer diameter of 375µm, this tubing from the TSU075375 series boasts precision and durability. With a transparent connector type and exceptional operating temperature range, it's ideal for a wide range of uses. Each 5.0m length is meticulously crafted from synthetic fused silica, with a specialized Deep-UV Flexible Fused Silica coating providing added protection. Trust in the quality and performance of this tubing for your critical projects.

