| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106815-0383 |
| Series: | 106815 - Standard |
| Connector Type: | Standard |
| Outside Diameter: | 363 µm |
| Inside Diameter: | 40 µm |
| Inside Diameter Tolerance: | ± 3 µm |
| Outside Diameter Tolerance: | ± 10 µm |
| Application: | Industrial, Medical, Research, Scientific, and other |
| Packaging: | Spool |
| Coating Thickness Per Side: | 20 µm nominal |
| Cutting Style: | Precision Cleave |
| Tubing Material: | Synthetic Fused Silica |
| Coating Material: | Standard Polyimide |
| Tubing Length: | 10 m |
| Capillary Series: | TSP |
| Part Aliases: | 1068150383 |
| SKU: | MOL106815-0383 |
106815-0383
| Heilind Number: | MOL106815-0383 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106815-0383 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Polymicro Technologies Flexible Fused Silica Capillary Tubing, Inner Diameter 40µm, Outer Diameter 375µm, TSP040375
More >>Specifications
Detailed Description
Experience exceptional performance with our Flexible Fused Silica Capillary Tubing. Boasting an inner diameter of 40µm and an outer diameter of 375µm, this tubing, part of the TSP040375 series, is meticulously crafted for precision in industrial, medical, research, and scientific applications. With a synthetic fused silica construction and a standard polyimide coating, it offers durability and reliability. Operating seamlessly within a temperature range, this tubing, available in a convenient 10m spool, ensures efficient and effective use in various settings. Upgrade your setup with the cutting-edge technology of our Fused Silica Capillary Tubing.

