| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106815-0596 |
| Series: | 106815 - Standard |
| Connector Type: | Standard |
| Outside Diameter: | 105 µm |
| Inside Diameter: | 40 µm |
| Inside Diameter Tolerance: | ± 3 µm |
| Outside Diameter Tolerance: | ± 6 µm |
| Application: | Industrial, Medical, Research, Scientific, and other |
| Packaging: | Spool |
| Coating Thickness Per Side: | 12 µm nominal |
| Cutting Style: | Precision Cleave |
| Tubing Material: | Synthetic Fused Silica |
| Coating Material: | Standard Polyimide |
| Tubing Length: | 10 m |
| Capillary Series: | TSP |
| Part Aliases: | 1068150596 |
| SKU: | MOL106815-0596 |
106815-0596
| Heilind Number: | MOL106815-0596 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106815-0596 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Polymicro Technologies Flexible Fused Silica Capillary Tubing, Inner Diameter 40µm, Outer Diameter 105µm, TSP040105
More >>Specifications
Detailed Description
Enhance your industrial, medical, research, or scientific applications with our Flexible Fused Silica Capillary Tubing. With an inner diameter of 40µm and an outer diameter of 105µm, this tubing from the TSP040105 series offers precision and reliability. Made of synthetic fused silica with a standard polyimide coating, it ensures durability and performance in diverse settings. Each 10m length is meticulously crafted for quality, while the ±3µm inside diameter tolerance and ±6µm outside diameter tolerance guarantee consistency. Perfect for tasks requiring meticulous control and high precision, this tubing is a versatile solution for various needs in wire and cable management, abrasion protection, and heat shrinkable applications. Discover the difference in quality and performance with our Flexible Fused Silica Capillary Tubing.

