| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106815-1515 |
| Series: | 106815 - Square ID / Square OD |
| Connector Type: | Square ID / Square OD |
| Outside Diameter: | 363 µm* |
| Inside Diameter: | 100 µm |
| Inside Diameter Tolerance: | ± 5 µm |
| Outside Diameter Tolerance: | ± 15 µm |
| Application: | Industrial, Medical, Research, Scientific, and other |
| Packaging: | Spool |
| Cutting Style: | Precision Cleave |
| Tubing Material: | Synthetic Fused Silica |
| Coating Material: | Standard Polyimide |
| Tubing Length: | 5.0 m |
| Capillary Series: | WWP |
| Part Aliases: | 1068151515 |
| SKU: | MOL106815-1515 |
106815-1515
| Heilind Number: | MOL106815-1515 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106815-1515 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Polymicro Technologies Square Flexible Fused Silica Capillary Tubing, Inner Diameter 100µm, Outer Diameter 363µm, WWP100375
More >>Specifications
Detailed Description
Enhance your industrial, medical, research, or scientific applications with our Square Flexible Fused Silica Capillary Tubing. Featuring a precise Inner Diameter of 100µm and Outer Diameter of 363µm, this tubing is meticulously crafted for optimal performance. With a standard Polyimide coating and a length of 5.0m, it offers durability and versatility for various uses. Its synthetic fused silica construction ensures high quality, while the Square ID/Square OD connector type allows for easy integration. Perfect for abrasion protection and heat shrink applications, this tubing, part of the WWP100375 series, guarantees reliability in your processes.

