| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106815-1815 |
| Series: | 106815 - Thick Wall |
| Connector Type: | Thick Wall |
| Outside Diameter: | 665 µm |
| Inside Diameter: | 150 µm |
| Inside Diameter Tolerance: | ± 6 µm |
| Outside Diameter Tolerance: | ± 15 µm |
| Application: | Industrial, Medical, Research, Scientific, and other |
| Packaging: | Spool |
| Coating Thickness Per Side: | 24 µm nominal |
| Cutting Style: | Precision Cleave |
| Tubing Material: | Synthetic Fused Silica |
| Coating Material: | Standard Polyimide |
| Tubing Length: | 10 m |
| Capillary Series: | TSP |
| Part Aliases: | 1068151815 |
| SKU: | MOL106815-1815 |
106815-1815
| Heilind Number: | MOL106815-1815 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106815-1815 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Polymicro Technologies Flexible Fused Silica Capillary Tubing, Inner Diameter 150µm, Outer Diameter 665µm, TSP150665
More >>Specifications
Detailed Description
Enhance your industrial, medical, research, or scientific applications with our Flexible Fused Silica Capillary Tubing. With an inner diameter of 150µm and outer diameter of 665µm, this tubing from the TSP150665 series offers precision and versatility. Made from Synthetic Fused Silica with a standard Polyimide coating, it boasts durability and reliability. Each spool contains 10 meters of tubing, perfect for various projects. Its thick wall construction ensures optimal performance, while RoHS compliance guarantees environmental responsibility. Elevate your wire and cable management with this essential cold shrinkable tubing solution.

