106815-1818

Heilind Number:MOL106815-1818
Manufacturer:Molex
Manufacturer Number:106815-1818
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Polymicro Flexible Fused Silica Capillary Tubing, Inner Diameter 300µm, Outer Diameter 665µm, TSP300665

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106815-1818
Series:106815 - Thick Wall
Connector Type:Thick Wall
Outside Diameter:665 µm
Inside Diameter:300 µm
Inside Diameter Tolerance:± 6 µm
Outside Diameter Tolerance:± 15 µm
Application:Industrial, Medical, Research, Scientific, and other
Coating Thickness Per Side:24 µm nominal
Cutting Style:Precision Cleave
Tubing Material:Synthetic Fused Silica
Coating Material:Standard Polyimide
Tubing Length:10 m
Capillary Series:TSP
Part Aliases:1068151818
SKU:MOL106815-1818

Detailed Description

Discover the versatility of Polymicro Technologies Flexible Fused Silica Capillary Tubing, perfect for a wide range of industrial, medical, research, and scientific applications. With an inner diameter of 300µm and outer diameter of 665µm, this tubing from the TSP300665 series offers precision and durability. Each 10m spool features synthetic fused silica construction with a standard polyimide coating, ensuring reliable performance in any setting. With a thick wall design and stringent dimensional tolerances, this tubing is ideal for critical applications. Experience the superior quality and functionality of Polymicro Technologies Capillary Tubing in your projects.