| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106845-0099 |
| Series: | 106845 - Inner-Lok |
| Connector Type: | Inner-Lok |
| Outside Diameter: | 1800 μm |
| Inside Diameter: | 200 µm |
| Inside Diameter Tolerance: | +100 µm / - 0 |
| Outside Diameter Tolerance: | + 0 / - 20 µm |
| Application: | Industrial, Medical, Research, Scientific, and other |
| Packaging: | Bag |
| Tubing Material: | Synthetic Fused Silica |
| Tubing Length: | 38 mm |
| Capillary Series: | CC |
| Operating Temperature (Short Term): | 1200° C |
| Part Aliases: | 1068450099 |
| SKU: | MOL106845-0099 |
106845-0099
| Heilind Number: | MOL106845-0099 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106845-0099 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Polymicro Technologies Inner-Lok GC Union (5 pk), Inner Diameter 200 µm, Outer Diameter 1800μm, TQNE2502000
More >>Specifications
Detailed Description
Enhance your connectivity with the Polymicro Technologies Inner-Lok GC Union. This pack of five connectors features an inner diameter of 200 µm and an outer diameter of 1800 µm, making it ideal for a wide range of industrial, medical, research, and scientific applications. Crafted from synthetic fused silica, these connectors ensure durability and reliability, even in high-temperature environments. With a tubing length of 38mm and precise tolerances for both inside and outside diameters, they guarantee a secure and efficient fit. Upgrade your wire and cable management setup with these Cold Shrinkable Tubing joints, designed to meet your connectivity needs with precision and performance.

