| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 111014-5000 |
| Series: | 111014 - HSAutoLink USCAR/USB |
| Connector Type: | HSAutoLink USCAR/USB |
| Gender: | Male |
| Overall Length: | 0.50m |
| Connector A Gender: | Male |
| Connector B Gender: | Male |
| Cable Type: | Round |
| Cable Length: | 5 m |
| Lock to Mating Part: | Yes |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | USB Mini-B to Mini-B |
| Part Aliases: | 1110145000 |
| SKU: | MOL111014-5000 |
111014-5000
Specifications
Detailed Description
Enhance connectivity with our HSAutoLink Cable Assembly, featuring a USCAR/USB MINI-B Plug-to-MINI-B Plug design. Measuring 0.50m in length and boasting Polarization A, this high-quality cable ensures secure and efficient data transfer. With male connectors on both ends, it offers versatile compatibility. The round cable construction enhances durability, making it ideal for various applications. Packaged in a convenient bag, this assembly is RoHS compliant, meeting stringent environmental standards. Perfect for computer setups and other electronic devices, it's a must-have for seamless data transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2023 | 512143 - Change Supplier. Resin supplier manufacturing site will move from Guangzhou to Qingyuan Guangdong Province China. This PCN id to modify previous PCN#506050(issued in Y2020) to refresh impacted customers. Details can refr to below content. | Download | |||
| 07/18/2023 | 512917 - Change Supplier. This notification is to inform you about adding Shinkong PBT and molding supplier Dingtong for Mini USB HSGs. No changes will be made to product as part of this change. | Download | |||

