| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 111014-5001 |
| Series: | 111014 - HSAutoLink USCAR/USB |
| Connector Type: | HSAutoLink USCAR/USB |
| Gender: | Male |
| Overall Length: | 0.50m |
| Connector A Gender: | Male |
| Connector B Gender: | Male |
| Cable Type: | Round |
| Cable Length: | 5 m |
| Lock to Mating Part: | Yes |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | USB Mini-B to Mini-B |
| Part Aliases: | 1110145001 |
| SKU: | MOL111014-5001 |
111014-5001
| Heilind Number: | MOL111014-5001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 111014-5001 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
HSAutoLink Cable Assembly, USCAR/USB MINI-B Plug-to-MINI-B Plug, 0.50m Length, Polarization A, B
More >>Specifications
Detailed Description
Enhance your connectivity with our HSAutoLink Cable Assembly, meticulously designed for seamless integration. This high-quality assembly features USCAR/USB MINI-B Plug-to-MINI-B Plug connectors, ensuring reliable data transfer. With a length of 0.50m and Polarization A, B series compatibility, it offers versatility for various applications. The male-to-male connector setup is ideal for streamlined connections, while the round cable design guarantees durability. Packaged in a convenient bag, this assembly is a must-have for efficient wire management. Compliant with RoHS standards, it upholds our commitment to quality and sustainability. Elevate your setup with the HSAutoLink Cable Assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2023 | 512143 - Change Supplier. Resin supplier manufacturing site will move from Guangzhou to Qingyuan Guangdong Province China. This PCN id to modify previous PCN#506050(issued in Y2020) to refresh impacted customers. Details can refr to below content. | Download | |||
| 07/18/2023 | 512917 - Change Supplier. This notification is to inform you about adding Shinkong PBT and molding supplier Dingtong for Mini USB HSGs. No changes will be made to product as part of this change. | Download | |||

