| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 111015-0101 |
| Series: | 111015 - HSAutoLink USCAR/USB |
| Connector Type: | HSAutoLink USCAR/USB |
| Gender: | Male |
| Overall Length: | 0.50m |
| Connector A Gender: | Male |
| Connector B Gender: | Male |
| Cable Type: | Round |
| Cable Length: | 5 m |
| Lock to Mating Part: | Yes |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | USB Type A to Mini-B |
| Part Aliases: | 1110150101 |
| SKU: | MOL111015-0101 |
111015-0101
Specifications
Detailed Description
Enhance your connectivity with our HSAutoLink Cable Assembly, designed for seamless integration of USCAR/USB Type A receptacles to Mini-B plugs. With a 0.50m length and Polarization B, this high-quality round cable ensures reliable data transfer in automotive and industrial applications. Featuring dual-ended connectors and RoHS compliance, it guarantees compatibility and environmental responsibility. Each assembly is meticulously crafted for optimal performance, making it a must-have component for efficient wire management and connectivity solutions. Upgrade your system with this essential Cable Assembly, where precision meets convenience.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2023 | 512143 - Change Supplier. Resin supplier manufacturing site will move from Guangzhou to Qingyuan Guangdong Province China. This PCN id to modify previous PCN#506050(issued in Y2020) to refresh impacted customers. Details can refr to below content. | Download | |||
| 07/18/2023 | 512917 - Change Supplier. This notification is to inform you about adding Shinkong PBT and molding supplier Dingtong for Mini USB HSGs. No changes will be made to product as part of this change. | Download | |||

