| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 111040-1054 |
| Series: | 111040 - QSFP Plus - QSFP |
| Connector Type: | QSFP Plus |
| Gender: | Plug |
| Overall Length: | 0.50m |
| Impedance: | 100 Ω |
| Connector A Gender: | Male |
| Connector B Gender: | Male |
| Cable Type: | Round |
| Cable Length: | 5 m |
| Number of Contacts Loaded: | MSA |
| Wire Size: | 30 AWG |
| Lock to Mating Part: | Yes |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | QSFP Plus to QSFP Plus |
| Part Aliases: | 1110401054 |
| SKU: | MOL111040-1054 |
111040-1054
Specifications
Detailed Description
Enhance connectivity with our premium QSFP+-to-QSFP+ Cable Assembly. Designed for high-speed data transfer, this 30 AWG cable features a 0.50m length, perfect for efficient cable management. With male QSFP Plus connectors on both ends, it ensures a secure and reliable connection. Constructed with 100 Ω impedance, it guarantees optimal signal integrity. RoHS compliant and meticulously crafted, this cable assembly is a must-have for seamless networking in various environments. Upgrade your setup with this essential component for Ethernet and fiber optic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/22/2016 | 500783 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 05/09/2016 | 500647 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 12/31/2015 | GCM 10715127 - Supplier Change. This letter is to inform you that our diecasting supplier ForYou raw material Zinc#3 alloy change their supplier from Australia Zinc to MitsuiMining&Smelting Co.,Ltd , The reason of change due to current supplier Australia Zin businesse organziation change and don't support them anymore. and raw material is same and just supplier change, it will not impact all the product function. | Download | |||
| 11/25/2015 | GCM 10703356 - Supplier Change. This is to inform you that below P/Ns (ESD plastic tray) will change supplier from Hengxing to AVL supplier- DongCheng and Jiecheng. All the assemblies will be impact by the change. The reason of the change is current supplier Hengxing was failed in our supply management team officially annual audit and we plan to phase out Hengxing to avoid the high risks of supply sustainability. The change will not impact fit,Form and function. | Download | |||
| 11/01/2015 | GCM 10686035 - Supplier Change. This is to inform you that our raw cable vendor for these assemblies will change from Madison to Belden cable. The new supplier ensures improved continuity of supply. This is a rolling change and will be implemented after Madison supply has been depeleted. New part numbers are assigned to finished assemblies and the old part numbers will become obsolete. Last Time Buy: September 01, 2015 | Download | |||
| 08/09/2015 | GCM 10703355 - New, Modified, Or Replacement Tooling. | Download | |||
| 08/01/2015 | GCM 10701962 - New, Modified, Or Replacement Tooling. | Download | |||
| 05/18/2015 | GCM 10671572 - Supplier Change. | Download | |||
| 05/11/2015 | GCM 10672143 - New, Modified, Or Replacement Tooling. | Download | |||
| 03/07/2014 | GCM 10630431 - New, Modified, Or Replacement Tooling. | Download | |||

