| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 111040-1104 |
| Series: | 111040 - QSFP Plus - QSFP |
| Connector Type: | QSFP Plus |
| Gender: | Plug |
| Overall Length: | 1.0m |
| Impedance: | 100 Ω |
| Connector A Gender: | Male |
| Connector B Gender: | Male |
| Cable Type: | Round |
| Cable Length: | 1 m |
| Number of Contacts Loaded: | MSA |
| Wire Size: | 30 AWG |
| Lock to Mating Part: | Yes |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | QSFP Plus to QSFP Plus |
| Part Aliases: | 1110401104 |
| SKU: | MOL111040-1104 |
111040-1104
Specifications
Detailed Description
Enhance connectivity with this high-performance QSFP+-to-QSFP+ Cable Assembly. Designed for seamless data transmission, this 1.0m length cable features 30 AWG wire for optimal signal integrity. With male connectors on both ends, it easily links QSFP Plus devices for efficient networking. RoHS compliant and UL certified, it guarantees both quality and environmental responsibility. Perfect for Ethernet and fiber optic applications, this cable is a essential component for reliable data transfer.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2019 | 507266 - Retraction. This notification is to advise you of a modification to a previously issued PCN. | Download | |||
| 12/02/2016 | 500886 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download | |||
| 09/22/2016 | 500783 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 05/09/2016 | 500647 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 12/31/2015 | GCM 10715127 - Supplier Change. This letter is to inform you that our diecasting supplier ForYou raw material Zinc#3 alloy change their supplier from Australia Zinc to MitsuiMining&Smelting Co.,Ltd , The reason of change due to current supplier Australia Zin businesse organziation change and don't support them anymore. and raw material is same and just supplier change, it will not impact all the product function. | Download | |||
| 11/25/2015 | GCM 10703356 - Supplier Change. This is to inform you that below P/Ns (ESD plastic tray) will change supplier from Hengxing to AVL supplier- DongCheng and Jiecheng. All the assemblies will be impact by the change. The reason of the change is current supplier Hengxing was failed in our supply management team officially annual audit and we plan to phase out Hengxing to avoid the high risks of supply sustainability. The change will not impact fit,Form and function. | Download | |||
| 11/01/2015 | GCM 10686035 - Supplier Change. This is to inform you that our raw cable vendor for these assemblies will change from Madison to Belden cable. The new supplier ensures improved continuity of supply. This is a rolling change and will be implemented after Madison supply has been depeleted. New part numbers are assigned to finished assemblies and the old part numbers will become obsolete. Last Time Buy: September 01, 2015 | Download | |||
| 08/09/2015 | GCM 10703355 - New, Modified, Or Replacement Tooling. | Download | |||
| 08/01/2015 | GCM 10701962 - New, Modified, Or Replacement Tooling. | Download | |||
| 05/18/2015 | GCM 10671572 - Supplier Change. | Download | |||
| 05/11/2015 | GCM 10672143 - New, Modified, Or Replacement Tooling. | Download | |||
| 03/07/2014 | GCM 10630431 - New, Modified, Or Replacement Tooling. | Download | |||

