| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 111049-0102 |
| Termination Method: | Through Hole |
| Port Configuration: | 1x1 |
| Part Aliases: | 1110490102 |
| SKU: | MOL111049-0102 |
111049-0102
| Heilind Number: | MOL111049-0102 |
| Manufacturer: | Molex |
| Manufacturer Number: | 111049-0102 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the iPass 1x1 Mini SAS 2.0 Cage Assembly. Featuring a sleek design with one port, this assembly is perfect for In Port/End Device applications, providing seamless data transfer. With 26 circuits and a termination method of Through Hole, it ensures secure and reliable connections. Designed for high-speed performance, it is ideal for a wide range of electronic devices. Its durable construction and advanced technology make it a must-have component for any connectivity setup. Rest assured, it meets all necessary RoHS compliance standards, offering peace of mind in terms of environmental responsibility. Stay ahead of the curve with this essential connector assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2023 | 511683REV1 - Obsolete. no replacement LTB: 11/28/22 LTS: 2/28/23 | Download | |||

