111075-1003

Heilind Number:MOL111075-1003
Manufacturer:Molex
Manufacturer Number:111075-1003
Datasheet:Test Summary
ECAD Model:
3D Model

Description:

Mini-SAS HD-to-Mini-SAS HD 3.0, 4X Cable Assembly with External Shielding, 3.0m Length, 28 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 111075-1003
Series:111075 - Mini-SAS
Connector Type:Mini-SAS
Gender:Male
Contact Material:Zinc Alloy
Overall Length:3.0m
Impedance:100 Ω
Connector A Gender:Male
Connector B Gender:Male
Cable Type:Parallel Pair
Cable Length:3 m
Contact Mating Area Plating:Gold
Number of Contacts Loaded:36
Shielded:Yes
Wire Size:28 AWG
Lock to Mating Part:Yes
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Mini SAS to Mini SAS
Part Aliases:1110751003
SKU:MOL111075-1003

Detailed Description

Effortlessly connect Mini-SAS HD devices with this high-performance 3.0m Cable Assembly. Featuring a durable zinc alloy construction and gold-plated contact mating area, it ensures reliable signal transmission. With 36 loaded contacts and 28 AWG wire size, it offers optimal connectivity for your networking needs. The shielded design provides enhanced protection, while the dual-ended connectors make it versatile for various setups. RoHS compliant and UL certified, this assembly guarantees quality and safety in every use. Perfect for Ethernet and fiber optic applications, it's an essential component for efficient wire management.