| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 111075-1005 |
| Series: | 111075 - Mini-SAS |
| Connector Type: | Mini-SAS |
| Gender: | Male |
| Contact Material: | Zinc Alloy |
| Overall Length: | 5.0m |
| Impedance: | 100 Ω |
| Connector A Gender: | Male |
| Connector B Gender: | Male |
| Cable Type: | Parallel Pair |
| Cable Length: | 5 m |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 36 |
| Shielded: | Yes |
| Wire Size: | 26 AWG |
| Lock to Mating Part: | Yes |
| Waterproof Dustproof: | No |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | Mini SAS to Mini SAS |
| Part Aliases: | 1110751005 |
| SKU: | MOL111075-1005 |
111075-1005
Specifications
Detailed Description
Enhance connectivity and streamline data transfers with our high-performance Mini-SAS HD-to-Mini-SAS HD 3.0 Cable Assembly. Featuring external shielding for optimal signal integrity, this 5.0m long cable is meticulously engineered with 26 AWG wires, ensuring reliable performance. With a rugged zinc alloy construction and gold-plated contacts, it guarantees durability and efficient data transmission. Perfect for demanding applications, this RoHS-compliant cable is designed for dual-ended connections, making it an essential component in your network infrastructure. Upgrade your setup with this premium Ethernet and fiber optic cable assembly, a versatile solution for seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/30/2015 | GCM 10661458 - Supplier Change. This is to infor you that Location of supplier will be change on below component part numbers.All the finish good which use the component will be impact by the change. The reason of the change is our supplier increase their capacity and keep the same Machines, Materials and Methods , The change Will not influence products for Molex and customers . | Download | |||
| 03/21/2015 | GCM 10648819 - Change Construction Or Material. | Download | |||

