| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 111145-1301 |
| Series: | 111145 - zSFP Plus - zSFP |
| Amperage: | .03 A |
| Connector Type: | zSFP Plus |
| Gender: | Plug/Plug |
| Contact Material: | Zinc Die Cast |
| Pitch: | 8 mm |
| Voltage: | 3.3 V DC |
| Impedance: | 100 Ω |
| Cable Type: | Temp-Flex Twinax |
| Shielding: | EMI Girdle |
| Cable Length: | 3 m |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 20 |
| Shielded: | Yes |
| Wire Size: | 30 AWG |
| Wire Insulation Diameter: | 4.1 mm |
| Lock to Mating Part: | Yes |
| Waterproof Dustproof: | No |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | SFP28 to SFP28, zSFP Plus to zSFP Plus |
| Part Aliases: | 1111451301 |
| SKU: | MOL111145-1301 |
111145-1301
Specifications
Detailed Description
Experience seamless connectivity with our zSFP+-to-zSFP+ Passive Cable Assembly. Designed for high-speed data transmission at 28 Gbps, this 3.0m cable is crafted with precision using 30 AWG wire for optimal performance. With a plug/plug gender configuration and durable zinc die-cast contact material, it ensures secure and reliable connections. Its 100 Ω impedance and EMI girdle shielding guarantee signal integrity in any environment. RoHS compliant and featuring gold-plated contact mating areas, this cable assembly meets stringent quality standards for your peace of mind. Ideal for Ethernet and fiber optic applications, it's a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/11/2025 | 516296 - Change Supplier & Change to product. qualify alternative laminate to continue business and ass 2nd source to ensure PCB supply safety | Download | |||
| 02/28/2025 | 515074 - End of Life. LTB 10/20/24 LTS 12/20/24 | Download | |||
| 02/26/2025 | 515592 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you that the listed PNs will add DG2/DG3 as alternative production site. No changes will be made to product as part of this change. Details can refer to below contents. | Download | |||
| 01/20/2025 | 515538 - LTB date updated.This addendum PCN is issued to correct the Last Time Buy (LTB) mismatch between PCN 515074 and PCN 515114. Both PCNs had common parts added by mistake, each having different LTB and Last Time Ship (LTS) dates. This notice is to clarify that parts which are common or referenced in this notice are to follow the LTB and LTS dates of PCN 515074. LTB 10/20/2024 | Download | |||
| 01/03/2025 | 516332 - Retraction of obsolete. parts will remain active. | Download | |||
| 12/31/2024 | 515114 - End of Life. LTB 7/31/24 | Download | |||
| 11/15/2022 | 512991 - Retraction of PCN 511316. cancelled post customer communication on PCN 511316 about expanding & moving to different location of supplier of molex, heng feng operation | Download | |||
| 05/31/2022 | 511316 - Equipment transfer, Production transfer or Rearrangement. The component supplier of molex HengFeng is expanding their operation and moving to a different location within the same city to improve the factory environment, expand the area, increase equipment and production capacity. the new plant area is larger, with more equipment and greater production capacity. | Download | |||
| 02/15/2021 | 509643 - Packaging Method/Quantity Changing. Correcting SPQ from RPK drawing this is just a change in delivery unit no impact to form fit or function. | Download | |||

