| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120006-0015 |
| Series: | 120006 |
| Amperage: | 4 A |
| Connector Type: | Micro-Change (M12) |
| Gender: | Female-Pigtail |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -30 °C |
| Voltage: | 250 V AC/DC |
| IP Rating: | IP67 |
| Connector End 1: | Micro-Change (M12) |
| Connector End 2: | Pigtail |
| Orientation: | Straight to Pigtail |
| Number of Poles: | 4 |
| Body Material: | TPU |
| Cable Diameter: | 5.4 mm |
| Cable Type: | UL 2464 |
| Cable Length: | 5 m |
| Jacket Material: | PVC |
| Keyway Polarization: | Single |
| Operating Temperature Range: | -30 - 80 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Coupling Nut Material: | Nickel-plated Brass |
| Coupling Nut Style: | Threaded |
| Part Aliases: | 1200060015 804000E03M050 |
| SKU: | MOL120006-0015 |
120006-0015
Specifications
Detailed Description
Enhance connectivity in your industrial environment with this Micro-Change (M12) Single-Ended Cordset. Featuring a 4-pole female connector to pigtail configuration, it ensures seamless data transmission. The durable TPU body and PVC jacket, along with UL 2464 cable type, guarantee reliable performance even in harsh conditions. With a cable length of 5 meters and operating temperatures ranging from -30 to 80 °C, it offers flexibility for various applications. The gold over nickel contact mating area plating ensures optimal conductivity, while the IP67 rating signifies protection against dust and water ingress. RoHS compliant and with a voltage rating of 250 V AC/DC, this cordset is a versatile and dependable solution for sensor connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2023 | 513014 - Change to Product. M12 COUPLING NUT MA/FE CHANGE TOLERANCE. Diameter tolerance change from 14.5 +0.5 to 14.5+0.3/-0.1 mm. Depending on the supplier method used, the material throw-up is sometimes somewhat larger and sometimes only very minimal. | Download | |||
| 02/29/2020 | 507663 - Change To Product. Modify to the printing text on the cable. CSA text moving to front of file number of producer. | Download | |||
| 11/25/2019 | 507118 - Capacity change or tool replacement. Another set of tooling is being added to meet the current and future demands of this product. | Download | |||

