| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120011-0237 |
| Series: | 120011 |
| Product Name: | Micro-Change (M12) |
| Part Aliases: | 1200110237 8R4J400013 |
| SKU: | MOL120011-0237 |
120011-0237
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172264-4008 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 8 Circuits, Natural | ![]() |
| Molex 19038-0013 | InsulKrimp Snap Plug Receptacle for 14-16 AWG Wire, Nylon, Fits Male Plug Diameter 4.57mm | ![]() |
| Molex 33472-4801 | MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/14/2023 | 513413 - Retraction of Change to second supplier. Molex supplier decided to not change 2nd supplier. | Download | |||
| 07/29/2022 | 511741 - Change to Product. This letter is to inform you that our supplier about the additive they use in the Wevo product, they have problem with availability. It informs us about adding a second source for this ingredient. There will be no negative impact to product performance as a result of this change. | Download | |||


