| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120027-0090 |
| Series: | 120027 |
| Product Name: | Nano-Change (M8) |
| Part Aliases: | 1200270090 403001E02M020 |
| SKU: | MOL120027-0090 |
120027-0090
| Heilind Number: | MOL120027-0090 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120027-0090 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Nano-Change (M8) Single-Ended Cordset with Knurled Hexnut, 3 Poles, A-Coded, Female (90°) to Pigtail, 0.25mm² Black PVC Cable, 2.0m (6.56') Length

