| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120027-0933 |
| Series: | 120027 |
| Product Name: | Nano-Change (M8) |
| Part Aliases: | 1200270933 403006P02M100 |
| SKU: | MOL120027-0933 |
120027-0933
| Heilind Number: | MOL120027-0933 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120027-0933 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Nano-Change (M8) Single-Ended Cordset, 3 Poles, A-Coded, Male (Straight) to Pigtail, 0.25mm² PUR/PVC Cable, 10.0m (32.81') Length, PUR Cable Preferred Version in Europe

