120039-0001

Heilind Number:MOL120039-0001
Manufacturer:Molex
Manufacturer Number:120039-0001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Micro-Change DeviceNet Male Terminator, 5 Pole with LEDs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 120039-0001
Series:120039 - DeviceNet - Micro-Change (M12)
Amperage:4 A
Gender:Male
Contact Material:Copper Alloy, PVC
Contact Plating:Gold Over Copper
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:0 °C
Body Orientation:Straight
Voltage:30 V DC
IP Rating:IP67
Orientation:Straight
Number of Poles:5
Component Type:DeviceNet, Micro-Change (M12)
Operating Temperature Range:0 - 60 °C
Contact Mating Area Plating:Gold over Copper
Coupling Nut Material:Black Epoxy Coated Zinc
Part Aliases:1200390001 DND100L
SKU:MOL120039-0001

Detailed Description

Enhance your DeviceNet connectivity with this high-performance Male Terminator, featuring 5 poles and integrated LEDs for clear signal indication. Designed for reliability in industrial environments, it boasts a rugged construction with copper alloy contacts and gold plating. With an IP67 rating, it ensures dust and water resistance, while the wide operating temperature range of 0 to 60 °C guarantees functionality in diverse settings. The straight body orientation and black epoxy coated zinc coupling nut provide secure and efficient installation. RoHS compliant and rated for 30 V DC and 4 A, this Micro-Change DeviceNet Terminator is a vital component for your circular connector system.