| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120065-2264 |
| Series: | 120065 |
| Product Name: | Micro-Change (M12) |
| Part Aliases: | 1200652264 804001B30M020 |
| SKU: | MOL120065-2264 |
120065-2264
| Heilind Number: | MOL120065-2264 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120065-2264 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 4 Poles, A-Coded, Female (90°) to Pigtail, 22 AWG, Black TPU WSOR Cable, 2.0m (6.56') Length
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/05/2024 | 515528 - Retraction of PCN 513749. This notification is to inform you that currently, the change regarding PCN 513749 cannot be made. At present, there is no possibility to implement this change. The change will be implemented in the future. A new PCN will be created when this change becomes possible.515528 - Retraction of PCN 513749. This notification is to inform you that currently, the change regarding PCN 513749 cannot be made. At present, there is no possibility to implement this change. The change will be implemented in the future. A new PCN will be created when this change becomes possible.515528 - Retraction of PCN 513749. This notification is to inform you that currently, the change regarding PCN 513749 cannot be made. At present, there is no possibility to implement this change. The change will be implemented in the future. A new PCN will be created when this change becomes possible.515528 - Retraction of PCN 513749. This notification is to inform you that currently, the change regarding PCN 513749 cannot be made. At present, there is no possibility to implement this change. The change will be implemented in the future. A new PCN will be created when this change becomes possible. | Download | |||
| 06/28/2024 | 513749 - Change to Product. Through a standardization process, all finished product lengths are standardized to one dimension and one Tolerance type. | Download | |||
| 06/30/2023 | 513014 - Change to Product. M12 COUPLING NUT MA/FE CHANGE TOLERANCE. Diameter tolerance change from 14.5 +0.5 to 14.5+0.3/-0.1 mm. Depending on the supplier method used, the material throw-up is sometimes somewhat larger and sometimes only very minimal. | Download | |||
| 07/22/2022 | 511893 - Equipment Transfer, Production Transfer or Rearrangement. Production plant change for parts which were moved to Poland from Guadalajara. | Download | |||

