| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120065-2286 |
| Series: | 120065 |
| Product Name: | Micro-Change (M12) |
| Part Aliases: | 1200652286 803007B30M100 |
| SKU: | MOL120065-2286 |
120065-2286
| Heilind Number: | MOL120065-2286 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120065-2286 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 3 Poles, A-Coded, Male (90°) to Pigtail, 22 AWG, Black TPU WSOR Cable, 10.0m (32.81') Length

