| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120065-8748 |
| Series: | 120065 |
| Product Name: | Micro-Change (M12) |
| Part Aliases: | 1200658748 805007H09M010 |
| SKU: | MOL120065-8748 |
120065-8748
| Heilind Number: | MOL120065-8748 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120065-8748 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Micro-Change (M12) Single-Ended Cordset, 5 Poles, A-Coded, Male (90°) to Pigtail, 0.34mm3 PUR LS0H Cable, 1.0m (3.28') Length

