| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120065-9145 |
| Series: | 120065 |
| Product Name: | Micro-Change (M12) |
| Part Aliases: | 1200659145 805006E03M300 |
| SKU: | MOL120065-9145 |
120065-9145
| Heilind Number: | MOL120065-9145 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120065-9145 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Micro-Change (M12) Single-Ended Cordset, 5 Poles, A-Coded, Male (Straight) to Pigtail, 0.34mm² PVC Cable, 30.0m (98.40') Length

