| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120065-9226 |
| Series: | 120065 |
| Product Name: | Micro-Change (M12) |
| Part Aliases: | 1200659226 |
| SKU: | MOL120065-9226 |
120065-9226
| Heilind Number: | MOL120065-9226 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120065-9226 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Micro-Change (M12) Single-Ended Cordset, 5 Poles, A-Coded, Male (90°) to Pigtail, 22 AWG, PVC Cable, 1.0m (3.28') Length

