| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120066-1220 |
| Series: | 120066 |
| Product Name: | Micro-Change (M12) |
| Part Aliases: | 1200661220 |
| SKU: | MOL120066-1220 |
120066-1220
| Heilind Number: | MOL120066-1220 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120066-1220 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Micro-Change (M12) Double-Ended Cordset, 3 Poles, A-Coded, Female (90°) to Male (90°), 22 AWG, TPE Cable, 0.50m (1.64') Length

