| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120066-9010 |
| Series: | 120066 |
| Product Name: | Micro-Change (M12) |
| Part Aliases: | 1200669010 885033B30M010 |
| SKU: | MOL120066-9010 |
120066-9010
| Heilind Number: | MOL120066-9010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120066-9010 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Micro-Change (M12) Double-Ended Cordset with Knurled Hexnut, 5 Poles, A-Coded, Male (90°) to Female (90°), 22 AWG, Black TPU WSOR Cable, 1.0m (3.28') Length

