| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120067-5228 |
| Series: | 120067 |
| Product Name: | Micro-Change (M12) |
| Part Aliases: | 1200675228 |
| SKU: | MOL120067-5228 |
120067-5228
| Heilind Number: | MOL120067-5228 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120067-5228 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Micro-Change (M12) Single-Ended Cordset, 3 Poles, A-Coded, Female (Straight) to Pigtail with PNP LED Sensors, 22 AWG, TPE Cable, 2.0m (6.56') Length

