| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120067-5244 |
| Series: | 120067 |
| Product Name: | Micro-Change (M12) |
| Part Aliases: | 1200675244 |
| SKU: | MOL120067-5244 |
120067-5244
| Heilind Number: | MOL120067-5244 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120067-5244 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Micro-Change (M12) Double-Ended Cordset, 4 Poles, A-Coded, Female (Straight) to Male (90°) with PNP LED Sensors, 0.34mm² PVC Cable, 1.0m (3.28') Length

