| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120067-8431 |
| Series: | 120067 |
| Product Name: | Micro-Change (M12) |
| Part Aliases: | 1200678431 8030P0B30M050 |
| SKU: | MOL120067-8431 |
120067-8431
| Heilind Number: | MOL120067-8431 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120067-8431 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut and PNP LED Sensors, 3 Poles, A-Coded, Female (Straight) to Pigtail, 22 AWG, Unshielded WSOR Cable, 5.0m (16.40')Length

