| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120069-8646 |
| Series: | 120069 |
| Product Name: | Micro-Change (M12) |
| Part Aliases: | 1200698646 883S30BS1M030 |
| SKU: | MOL120069-8646 |
120069-8646
| Heilind Number: | MOL120069-8646 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120069-8646 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Micro-Change (M12) Double-Ended Cordset with Knurled Hexnut, 3 Poles, A-Coded, Female (Straight) to Male (Straight), 22 AWG, Shielded WSOR Cable, 3.0m (9.84') Length

