| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120069-8673 |
| Series: | 120069 |
| Product Name: | Micro-Change (M12) |
| Part Aliases: | 1200698673 884S32BS1M100 |
| SKU: | MOL120069-8673 |
120069-8673
| Heilind Number: | MOL120069-8673 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120069-8673 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Micro-Change (M12) Double-Ended Cordset with Knurled Hexnut, 4 Poles, A-Coded, Female (Straight) to Male (90°), 22 AWG, Shielded WSOR Cable, 10.0m (32.81') Length

