| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120069-8760 |
| Series: | 120069 |
| Product Name: | Micro-Change (M12) |
| Part Aliases: | 1200698760 805S06BS1M004 |
| SKU: | MOL120069-8760 |
120069-8760
| Heilind Number: | MOL120069-8760 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120069-8760 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 5 Poles, A-Coded, Male (Straight) to Pigtail, 22 AWG, Shielded WSOR Cable, 0.40m (1.31') Length

