| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120070-0170 |
| Series: | 120070 |
| Product Name: | Micro-Change (M12) |
| Part Aliases: | 1200700170 8R4000A16M020 |
| SKU: | MOL120070-0170 |
120070-0170
| Heilind Number: | MOL120070-0170 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120070-0170 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Micro-Change (M12) Front Panel Mount Receptacle, 4 Poles, 1/2" - 14 NPT Mounting Thread, Female (Straight) to 18 AWG PVC Leads, 2.0m (6.56') Length
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 120066-0697 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, A-Coded, Male (Straight) to Female (Straight), 22 AWG, Yellow TPE Cable, 15.0m (49.21') Length | ![]() |
| Molex 130012-0202 | Mini-Change C-Size Double-Ended Cordset, 12 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 15.0m (49.21') Length | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/08/2026 | 517716 - Packaging Method/Quantity Changing. Parts will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 11/08/2024 | 515631 - Capacity change or tool replacement. a set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||
| 07/12/2024 | 515095 - Change Supplier. Need to change encapsulation material as consolidation project. New encapsulation material is already UL Certified and is in our UL files to use on our products. The reason for this change is changing from supplier A to B | Download | |||
| 04/14/2023 | 513413 - Retraction of Change to second supplier. Molex supplier decided to not change 2nd supplier. | Download | |||
| 07/29/2022 | 511741 - Change to Product. This letter is to inform you that our supplier about the additive they use in the Wevo product, they have problem with availability. It informs us about adding a second source for this ingredient. There will be no negative impact to product performance as a result of this change. | Download | |||
| 07/29/2022 | 512076 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 02/28/2022 | 510777 - Change Supplier. will be adding molex certified 2nd supplier to keep up with current and future demand. no impact to fit, form or function. | Download | |||
| 04/27/2021 | 510031 - Equipment Transfer, Production Transfer or Rearrangement. Molex will close the molex juarez plant and consolidate production in molex Guadalajara. no impact to form, fit or function. | Download | |||


