| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120079-0185 |
| Series: | 120079 |
| Product Name: | Ultra-Lock (M12) |
| Part Aliases: | 1200790185 |
| SKU: | MOL120079-0185 |
120079-0185
| Heilind Number: | MOL120079-0185 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120079-0185 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Ultra-Lock (M12) Single-Ended Cordset, 4 Poles, Female (90°) to Pigtail, 22 AWG, TPE Cable, 6.0m (19.68') Length

