| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120079-5065 |
| Series: | 120079 |
| Product Name: | Ultra-Lock (M12) |
| Part Aliases: | 1200795065 W04006P03M050 |
| SKU: | MOL120079-5065 |
120079-5065
| Heilind Number: | MOL120079-5065 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120079-5065 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Ultra-Lock (M12) Single-Ended Cordset, 4 Poles, A-Coded, Male (Straight) to Pigtail, 22 AWG, PUR Cable, 5.0m (16.40') Length
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/25/2022 | 512647 - Change Supplier. The outer sleeve of the UltraLock head did not rotate freely. to ensure free rotation, the rear step of the inner sleeve was adjusted accordingly. The diameter was reduced and the step made longer. | Download | |||

