| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120079-5090 |
| Series: | 120079 |
| Product Name: | Ultra-Lock (M12) |
| Part Aliases: | 1200795090 W05001P03M050 |
| SKU: | MOL120079-5090 |
120079-5090
| Heilind Number: | MOL120079-5090 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120079-5090 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Ultra-Lock (M12) Single-Ended Cordset, 5 Poles, A-Coded, Female (90°) to Pigtail, 22 AWG, PUR Cable 5.0m (16.40') Length

