| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120079-8049 |
| Series: | 120079 |
| Product Name: | Ultra-Lock (M12) |
| Part Aliases: | 1200798049 |
| SKU: | MOL120079-8049 |
120079-8049
| Heilind Number: | MOL120079-8049 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120079-8049 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Ultra-Lock (M12) Single-Ended Cordset, 3 Poles, A-Coded, Male (Straight) to Pigtail, 22 AWG, PUR LS0H Cable, 2.0m (6.56') Length

