| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120080-5083 |
| Series: | 120080 |
| Product Name: | Ultra-Lock (M12) |
| Part Aliases: | 1200805083 WW8030P02M010 |
| SKU: | MOL120080-5083 |
120080-5083
| Heilind Number: | MOL120080-5083 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120080-5083 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Ultra-Lock (M12) Double-Ended Cordset, 8 Poles, A-Coded, Female (Straight) to Male (Straight), PUR/PVC Cable, 1.0m (3.28') Length
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/25/2022 | 512647 - Change Supplier. The outer sleeve of the UltraLock head did not rotate freely. to ensure free rotation, the rear step of the inner sleeve was adjusted accordingly. The diameter was reduced and the step made longer. | Download | |||

