| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120080-5094 |
| Series: | 120080 |
| Product Name: | Ultra-Lock (M12) |
| Part Aliases: | 1200805094 |
| SKU: | MOL120080-5094 |
120080-5094
| Heilind Number: | MOL120080-5094 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120080-5094 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Ultra-Lock (M12) In-Line Splitter, 4 Poles, 3-Female (Straight) to 4-Male (Straight), PVC Cable, 1.0m Length

