| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120083-5140 |
| Series: | 120083 |
| Product Name: | Ultra-Lock (M12) |
| Part Aliases: | 1200835140 W08S06P19M050G |
| SKU: | MOL120083-5140 |
120083-5140
| Heilind Number: | MOL120083-5140 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120083-5140 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Ultra-Lock (M12) Single-Ended Cordset, 8 Poles, A-Coded, Male (Straight) to Pigtail, 24 AWG, PUR Cable, 5.0m (16.40') Length, Black
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/25/2022 | 512647 - Change Supplier. The outer sleeve of the UltraLock head did not rotate freely. to ensure free rotation, the rear step of the inner sleeve was adjusted accordingly. The diameter was reduced and the step made longer. | Download | |||

