| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120084-0016 |
| Series: | 120084 |
| Product Name: | Ultra-Lock (M12) |
| Part Aliases: | 1200840016 WR5000A18C300 |
| SKU: | MOL120084-0016 |
120084-0016
| Heilind Number: | MOL120084-0016 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120084-0016 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Ultra-Lock (M12) 5 Poles, Receptacle, Female, 1/2" - 14 NPT Mounting Threads, 22 AWG PVC Leads, 0.30m (11.81") Length
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/12/2024 | 515095 - Change Supplier. Need to change encapsulation material as consolidation project. New encapsulation material is already UL Certified and is in our UL files to use on our products. The reason for this change is changing from supplier A to B | Download | |||
| 07/29/2022 | 512076 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

