| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120085-0007 |
| Series: | 120085 |
| Product Name: | Ultra-Lock (M12) |
| Part Aliases: | 1200850007 WA4007-31 |
| SKU: | MOL120085-0007 |
120085-0007
| Heilind Number: | MOL120085-0007 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120085-0007 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Ultra-Lock (M12) A-Coded with PG7 Cable Fitting, Male, 4 Pole, 90° Angle, Cable Diameter 3.30-6.60mm
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/25/2022 | 512647 - Change Supplier. The outer sleeve of the UltraLock head did not rotate freely. to ensure free rotation, the rear step of the inner sleeve was adjusted accordingly. The diameter was reduced and the step made longer. | Download | |||

