| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120086-0139 |
| Series: | 120086 |
| Product Name: | Nano-Change (M8) |
| Part Aliases: | 1200860139 |
| SKU: | MOL120086-0139 |
120086-0139
| Heilind Number: | MOL120086-0139 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120086-0139 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Nano-Change (M8) Single-Ended Cordset, 3 Poles, A-Coded, Male (90°) to Pigtail, 24 AWG, Yellow PVC Cable, 2.0m (6.56') Length

