| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120086-0183 |
| Series: | 120086 |
| Amperage: | 4 A |
| Connector Type: | Nano-Change (M8) |
| Gender: | Male-Pigtail |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| Voltage: | 60 V AC / 75 V DC |
| IP Rating: | IP68 |
| Connector End 1: | Nano-Change (M8) |
| Connector End 2: | Pigtail |
| Orientation: | Straight to Pigtail |
| Number of Poles: | 4 |
| Body Material: | TPE |
| Cable Diameter: | 4.57 mm |
| Cable Type: | UL 2661 |
| Cable Length: | 2 m |
| Jacket Material: | PVC |
| Keyway Polarization: | A |
| Operating Temperature Range: | -20 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Wire Size: | 24 AWG |
| Coupling Nut Material: | Nickel-plated Brass |
| Coupling Nut Style: | Threaded |
| Part Aliases: | 1200860183 404006A10M020 |
| SKU: | MOL120086-0183 |
120086-0183
Specifications
Detailed Description
Enhance your sensor connectivity with our Nano-Change (M8) Single-Ended Cordset. This high-quality cordset features a male (straight) to pigtail connection with four poles, ensuring reliable signal transmission. The durable PVC cable, measuring 2.0m (6.56') in length, is suitable for various industrial applications. With a maximum operating temperature of 105°C and an IP68 rating, this cordset guarantees performance even in challenging environments. Its gold-plated copper alloy contacts and UL 2661 cable type ensure optimal conductivity and compliance with RoHS standards. Ideal for sensor systems, this cordset is a must-have for efficient data transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/08/2023 | 812852 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 07/29/2022 | 512077 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change | Download | |||
| 07/22/2022 | 511893 - Equipment Transfer, Production Transfer or Rearrangement. Production plant change for parts which were moved to Poland from Guadalajara. | Download | |||
| 03/06/2017 | 501626 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||

